391-094-521-204

Heilind Number:EDA391-094-521-204
Manufacturer:EDAC
Manufacturer Number:391-094-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 94 positions, it ensures reliable contact for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise positioning on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in this connector for secure and efficient board-to-board connections in your projects.