391-094-521-207

Heilind Number:EDA391-094-521-207
Manufacturer:EDAC
Manufacturer Number:391-094-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned precisely at a pitch of .1 inch, it allows for efficient data transmission. Boasting 94 positions and a maximum amperage of 3A, it accommodates multiple connections with ease. The straight mount orientation and a row spacing of .14 inch make installation hassle-free. Operating smoothly in a temperature range of -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.