391-094-521-208

Heilind Number:EDA391-094-521-208
Manufacturer:EDAC
Manufacturer Number:391-094-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for precise and secure board-to-board connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power delivery. The two rows of copper alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, offer seamless integration with your PCB layout. With 94 positions available, this connector allows for versatile configurations. Its straight mount orientation simplifies installation, while its wide operating temperature range (-40 to 105 °C) ensures performance in various environments. Upgrade your system with this essential connector for seamless and efficient circuitry.