391-094-522-204

Heilind Number:EDA391-094-522-204
Manufacturer:EDAC
Manufacturer Number:391-094-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers durability and reliability for your electronic assemblies. With an amperage rating of 3 A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and protection. This connector boasts a double-row configuration with 94 positions, allowing for efficient data transmission. The copper alloy contacts and a pitch of .1 inch ensure optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this premium Card Edge Connector.