391-094-522-207

Heilind Number:EDA391-094-522-207
Manufacturer:EDAC
Manufacturer Number:391-094-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance. With a 3A amperage capacity and copper alloy contact material, it ensures efficient power transmission. Boasting a double-row configuration, it offers 94 positions for seamless data transfer. The .1-inch pitch and .14-inch row spacing make it ideal for high-density applications. Designed for straight mounting orientation, it is suitable for various setups. Operable in temperatures ranging from -40 to 105°C, it is perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.