391-094-522-208

Heilind Number:EDA391-094-522-208
Manufacturer:EDAC
Manufacturer Number:391-094-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a 3A amperage rating, it provides efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers 94 positions for versatile connectivity options. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality. Delve into the future of electronics with this essential component.