391-094-555-201

Heilind Number:EDA391-094-555-201
Manufacturer:EDAC
Manufacturer Number:391-094-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 94 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for various applications in the electronics industry. Upgrade your setup today with this essential component.