391-094-555-202

Heilind Number:EDA391-094-555-202
Manufacturer:EDAC
Manufacturer Number:391-094-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-555-202

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal performance. With two rows of 94 positions each, it offers ample connectivity for your PCB setup. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while a straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its 3A amperage rating and robust construction to deliver reliable power and signal transmission. Elevate your connectivity solutions with this essential component.