391-094-555-203

Heilind Number:EDA391-094-555-203
Manufacturer:EDAC
Manufacturer Number:391-094-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-555-203

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration, it offers seamless integration on your PCB, boasting 94 positions for optimum connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The compact .1-inch pitch and .14-inch row spacing provide a perfect fit, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component in your electronic assembly arsenal.