391-094-555-208

Heilind Number:EDA391-094-555-208
Manufacturer:EDAC
Manufacturer Number:391-094-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-555-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in complex electronic systems. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Featuring two rows of 94 positions, each with a pitch of .1 inches and row spacing of .14 inches, this connector facilitates precision connections on PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission with a low amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability in various applications. Elevate your connectivity solutions with this essential component.