391-094-556-201

Heilind Number:EDA391-094-556-201
Manufacturer:EDAC
Manufacturer Number:391-094-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component boasts a sleek black finish, complemented by a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 94 positions, it facilitates efficient signal transmission on your board. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the precise pitch of .1 inches and row spacing of .14 inches allow for secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have in your inventory of board-to-board PCB connectors. Elevate your connectivity game with this high-quality component.