391-094-556-202

Heilind Number:EDA391-094-556-202
Manufacturer:EDAC
Manufacturer Number:391-094-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and a total of 94 positions, this connector offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can operate seamlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or intricate electronic devices, this Card Edge Connector is the perfect solution for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance and reliability.