391-094-556-204

Heilind Number:EDA391-094-556-204
Manufacturer:EDAC
Manufacturer Number:391-094-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-556-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row design and a total of 94 positions, it provides ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the precise pitch of .1 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications in the electronics industry.