391-094-556-208

Heilind Number:EDA391-094-556-208
Manufacturer:EDAC
Manufacturer Number:391-094-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-556-208

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material for added safety. With a high amperage rating of 3 A, it ensures reliable power transmission. This connector boasts a double-row design with a total of 94 positions, allowing for seamless integration in various applications. The copper alloy contact material guarantees excellent conductivity, while the tight pitch of .1 in and row spacing of .14 in optimize signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.