391-094-560-201

Heilind Number:EDA391-094-560-201
Manufacturer:EDAC
Manufacturer Number:391-094-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-560-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 94 positions each, it offers ample room for versatile connectivity. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a narrow pitch of .1 inches and row spacing of .14 inches, it enables precise and compact PCB layouts. With a current rating of 3A, it's ideal for various power and signal applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the excellence of this essential component for your PCB design needs.