391-094-560-203

Heilind Number:EDA391-094-560-203
Manufacturer:EDAC
Manufacturer Number:391-094-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-560-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides optimum conductivity for your electronic devices. The .1-inch pitch and .14-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Offering 94 positions and a 3A amperage rating, it's perfect for a wide range of applications. With an operating temperature range of -40 to 105°C, you can rely on its performance even in harsh environments. Elevate your PCB assembly with this essential component.