391-094-560-207

Heilind Number:EDA391-094-560-207
Manufacturer:EDAC
Manufacturer Number:391-094-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-560-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 94 positions, it offers ample room for intricate circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any PCB project. Explore our range of connectors for even more options to suit your needs.