391-096-520-201

Heilind Number:EDA391-096-520-201
Manufacturer:EDAC
Manufacturer Number:391-096-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a compact pitch of .1 inches and two rows of 96 positions, it offers efficient data transfer and power supply capabilities. The copper alloy contacts guarantee reliable conductivity, while the 3A amperage rating makes it suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for use in professional electronics projects, this connector is a must-have component for seamless board-to-board connections.