391-096-520-202

Heilind Number:EDA391-096-520-202
Manufacturer:EDAC
Manufacturer Number:391-096-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 96 positions, it ensures secure and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, meeting demanding power requirements with a 3A amperage rating. Its precise .1-inch pitch and .14-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your electronic projects with this essential connector.