391-096-520-203

Heilind Number:EDA391-096-520-203
Manufacturer:EDAC
Manufacturer Number:391-096-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-520-203

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 96 positions, it offers ample space for seamless board-to-board PCB connections. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure electronic connectivity.