391-096-520-204

Heilind Number:EDA391-096-520-204
Manufacturer:EDAC
Manufacturer Number:391-096-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-520-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a versatile component designed for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a compact pitch of .1 inches and two rows of 96 positions, this connector offers high-density interconnect solutions for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and low-profile design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments, from industrial to commercial settings. Upgrade your connectivity with this essential component, a must-have in any electronics toolkit.