391-096-520-208

Heilind Number:EDA391-096-520-208
Manufacturer:EDAC
Manufacturer Number:391-096-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-520-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable connection with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows and 96 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.