391-096-521-201

Heilind Number:EDA391-096-521-201
Manufacturer:EDAC
Manufacturer Number:391-096-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal durability and efficient power transmission, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 96 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation and compact design make it easy to install, making it an essential component in your electronic setup. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.