391-096-521-202

Heilind Number:EDA391-096-521-202
Manufacturer:EDAC
Manufacturer Number:391-096-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-521-202

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it suitable for various power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and long-lasting use. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it offers seamless and secure connections. With a total of 96 positions, it accommodates multiple connections effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility, making it perfect for a range of electronic projects. Upgrade your PCB connectivity with this essential component.