391-096-521-207

Heilind Number:EDA391-096-521-207
Manufacturer:EDAC
Manufacturer Number:391-096-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-521-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating conditions. With a current rating of 3 A, it offers reliable power transmission for a variety of applications. Boasting two rows of copper alloy contacts, each with a .1-inch pitch and .14-inch row spacing, it facilitates efficient signal transfer with precision. Its straight mount orientation and 96 positions make it versatile for diverse board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your electronic assemblies with this high-quality connector, a staple in our extensive line of PCB connectors.