391-096-522-202

Heilind Number:EDA391-096-522-202
Manufacturer:EDAC
Manufacturer Number:391-096-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-522-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficiency, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows and 96 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it boasts an amperage rating of 3A and an operating temperature range of -40 to 105 °C. Whether you're a professional in need of high-performance connectors or a hobbyist looking to upgrade your projects, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity experience with this essential component.