391-096-522-203

Heilind Number:EDA391-096-522-203
Manufacturer:EDAC
Manufacturer Number:391-096-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-522-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 96 positions, it allows for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its compact pitch of .1 inch and row spacing of .14 inch make it perfect for space-conscious applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have for all your PCB projects.