391-096-522-204

Heilind Number:EDA391-096-522-204
Manufacturer:EDAC
Manufacturer Number:391-096-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-522-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at .1-inch pitch and .14-inch spacing, this connector offers seamless integration for your electronic components. Boasting a total of 96 positions, it facilitates efficient data transfer on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this reliable connector, a must-have in any electronic toolkit.