391-096-524-204

Heilind Number:EDA391-096-524-204
Manufacturer:EDAC
Manufacturer Number:391-096-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a double-row configuration and a total of 96 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Trust in its sturdy construction and straight mount orientation for secure and stable connections in all your projects. A must-have in the realm of PCB connectors, this component is a testament to our commitment to quality and innovation. Elevate your electronic designs with our Card Edge Connector today.