391-096-524-207

Heilind Number:EDA391-096-524-207
Manufacturer:EDAC
Manufacturer Number:391-096-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-524-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 96 positions, it offers ample connectivity options while ensuring secure contact with its Copper Alloy construction. The .1-inch pitch and .14-inch row spacing make it versatile for various applications. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.