391-096-555-201

Heilind Number:EDA391-096-555-201
Manufacturer:EDAC
Manufacturer Number:391-096-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-555-201

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. Its two rows of contact points, crafted from Copper Alloy, offer seamless data transfer. The precise pitch of .1 inches and row spacing of .14 inches accommodate 96 positions, facilitating efficient board-to-board connections. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our range of PCB connectors for more essential components.