391-096-555-202

Heilind Number:EDA391-096-555-202
Manufacturer:EDAC
Manufacturer Number:391-096-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-555-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring lasting reliability. With a 3 A amperage and Copper Alloy contact material, it offers seamless power transmission. Boasting a double-row design with 96 positions at a .1 inch pitch, it facilitates efficient data transfer on your PCBs. The .14 inch row spacing and straight mount orientation further enhance compatibility, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.