391-096-555-204

Heilind Number:EDA391-096-555-204
Manufacturer:EDAC
Manufacturer Number:391-096-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable performance. With a contact material of Copper Alloy, it guarantees optimal conductivity. Boasting two rows and 96 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .14-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Elevate your connectivity game with this high-quality Card Edge Connector.