391-096-556-201

Heilind Number:EDA391-096-556-201
Manufacturer:EDAC
Manufacturer Number:391-096-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-556-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable conductivity. With two rows and a total of 96 positions, it offers ample connectivity options for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh operating environments ranging from -40 to 105°C. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure mounting. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.