391-096-556-202

Heilind Number:EDA391-096-556-202
Manufacturer:EDAC
Manufacturer Number:391-096-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-556-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and durability in various environments. With a double-row layout and 96 positions, it offers ample connectivity options for your devices. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3A. Featuring a pitch of .1 inches and row spacing of .14 inches, this connector is perfect for high-density PCB designs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Upgrade your connectivity solutions with this essential component.