391-096-556-203

Heilind Number:EDA391-096-556-203
Manufacturer:EDAC
Manufacturer Number:391-096-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double-row configuration and 96 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .1 inches and a row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality even in harsh environments. Perfect for a range of electronic projects, this connector is a must-have for any tech enthusiast or professional.