391-096-556-204

Heilind Number:EDA391-096-556-204
Manufacturer:EDAC
Manufacturer Number:391-096-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Featuring a striking black hue, this connector not only offers visual appeal but also boasts a robust amperage capacity of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, it provides 96 positions for seamless board-to-board connectivity. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications in the connectivity realm.