391-096-556-207

Heilind Number:EDA391-096-556-207
Manufacturer:EDAC
Manufacturer Number:391-096-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-556-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, making it ideal for a wide range of applications. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable and efficient board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. With 96 positions and a row spacing of .14 inches, this connector is a valuable addition to any electronics project.