391-096-556-208

Heilind Number:EDA391-096-556-208
Manufacturer:EDAC
Manufacturer Number:391-096-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-556-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With a dual-row design and 96 positions, it offers ample connectivity options for your devices. The contact material, a durable Copper Alloy, guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its compact pitch of .1 in and row spacing of .14 in make it ideal for tight PCB layouts. Whether you're a DIY enthusiast or a professional in need of top-quality connectors, this product is a must-have in your kit. Elevate your electronics projects with this essential component.