391-096-560-203

Heilind Number:EDA391-096-560-203
Manufacturer:EDAC
Manufacturer Number:391-096-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-096-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-096-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and features a housing crafted from UL 94V-0 Thermoplastic Polyester for exceptional safety. With two rows and 96 positions, this connector offers ample space for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your electronic assemblies with this essential component.