391-098-520-201

Heilind Number:EDA391-098-520-201
Manufacturer:EDAC
Manufacturer Number:391-098-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-520-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and contact material of Copper Alloy, it guarantees reliable power transmission. Its double-row configuration with 98 positions allows for efficient data transfer. The .1-inch pitch and .14-inch row spacing offer precise alignment on the PCB. Suitable for straight mounting, it operates seamlessly in a temperature range of -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.