391-098-520-202

Heilind Number:EDA391-098-520-202
Manufacturer:EDAC
Manufacturer Number:391-098-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-520-202

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 98 positions each, it offers ample connectivity for your needs. The copper alloy contact material guarantees efficient signal transmission, while the narrow .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connections.