391-098-520-203

Heilind Number:EDA391-098-520-203
Manufacturer:EDAC
Manufacturer Number:391-098-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-520-203

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Boasting a double-row configuration with 98 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connections with this high-quality component, a must-have in any electronic assembly.