391-098-520-204

Heilind Number:EDA391-098-520-204
Manufacturer:EDAC
Manufacturer Number:391-098-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-520-204

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row configuration with a total of 98 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions. With a low 3A amperage and a pitch of .1 inches, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and efficient. Upgrade your connectivity solutions with this essential component.