391-098-520-207

Heilind Number:EDA391-098-520-207
Manufacturer:EDAC
Manufacturer Number:391-098-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration and 98 positions offer extensive connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Trust in this connector for efficient board-to-board connections in your projects.