391-098-520-208

Heilind Number:EDA391-098-520-208
Manufacturer:EDAC
Manufacturer Number:391-098-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of premium Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring a pitch of .1 inches and accommodating 98 positions, it facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its exceptional quality for seamless board-to-board PCB connections.