391-098-521-201

Heilind Number:EDA391-098-521-201
Manufacturer:EDAC
Manufacturer Number:391-098-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a dual-row configuration and 98 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .14-inch row spacing deliver precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.