391-098-521-202

Heilind Number:EDA391-098-521-202
Manufacturer:EDAC
Manufacturer Number:391-098-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-521-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 98 positions, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch and row spacing of .1 and .14 inches respectively enable accurate alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this connector for efficient and secure electronic assemblies.