391-098-521-204

Heilind Number:EDA391-098-521-204
Manufacturer:EDAC
Manufacturer Number:391-098-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. Featuring a double row design with 98 positions and a .1-inch pitch, it offers high-density connectivity for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential component for seamless board-to-board connections.