391-098-521-207

Heilind Number:EDA391-098-521-207
Manufacturer:EDAC
Manufacturer Number:391-098-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-098-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-098-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With 98 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material, rated for 3 A of current, guarantees efficient power transmission. Its .1-inch pitch and .14-inch row spacing allow for easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial or consumer applications, this connector is the perfect solution for achieving seamless and secure connections on your PCBs.